LED Panel Indicator Green, Red Clear 3V 15mA Green, 15mA Red Wire Leads - 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6201111317F

DigiKey Part Number
350-6201111317F-ND
Manufacturer
Manufacturer Product Number
6201111317F
Description
LED PNL IND GRN/RED CLR 5.59MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Clear 3V 15mA Green, 15mA Red Wire Leads - 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3V
Manufacturer
Dialight
Current
15mA Green, 15mA Red
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.32" (8.00mm)
Part Status
Active
Lens Size
5.59mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Green, Red
Millicandela Rating
1500mcd Green, 1000mcd Red
Lens Color
Colorless
Termination Style
Wire Leads - 6.000" (152.40mm)
Lens Transparency
Clear
Ingress Protection
IP67
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.20000¥71.20
10¥54.22600¥542.26
100¥44.30490¥4,430.49
500¥39.98114¥19,990.57
1,000¥38.57722¥38,577.22
2,000¥37.39089¥74,781.78
Manufacturers Standard Package