
5993QC0147PTF | |
|---|---|
DigiKey Part Number | 350-5993QC0147PTFTR-ND - Tape & Reel (TR) 350-5993QC0147PTFCT-ND - Cut Tape (CT) 350-5993QC0147PTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5993QC0147PTF |
Description | 599 SERIES MICROLED SMD LED, 120 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Dark (Id) (Max) 100 nA |
Manufacturer Dialight | Wavelength 940nm |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case 2-SMD, No Lead |
Current - Collector (Ic) (Max) 50 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.24100 | ¥22.41 |
| 100 | ¥1.58950 | ¥158.95 |
| 500 | ¥1.29590 | ¥647.95 |
| 1,000 | ¥1.19898 | ¥1,198.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.05343 | ¥3,160.29 |
| 6,000 | ¥0.99091 | ¥5,945.46 |
| 9,000 | ¥0.95883 | ¥8,629.47 |
| 15,000 | ¥0.92258 | ¥13,838.70 |
| 21,000 | ¥0.90101 | ¥18,921.21 |
| 30,000 | ¥0.87997 | ¥26,399.10 |






