
HST9-B680 | |
|---|---|
DigiKey Part Number | 516-HST9-B680TR-ND - Tape & Reel (TR) 516-HST9-B680CT-ND - Cut Tape (CT) 516-HST9-B680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HST9-B680 |
Description | CHIP,R/ANGLE,PT,940NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 970nm Side View 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 970nm |
Manufacturer Broadcom Limited | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount, Right Angle |
Voltage - Collector Emitter Breakdown (Max) 30 V | Orientation Side View |
Current - Collector (Ic) (Max) 20 mA | Operating Temperature -40°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥7.98100 | ¥79.81 |
| 100 | ¥5.97010 | ¥597.01 |
| 500 | ¥5.07762 | ¥2,538.81 |
| 1,000 | ¥4.78576 | ¥4,785.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.41138 | ¥13,234.14 |
| 6,000 | ¥4.22117 | ¥25,327.02 |
| 9,000 | ¥4.12377 | ¥37,113.93 |
| 15,000 | ¥4.01388 | ¥60,208.20 |


