


5988270107F | |
|---|---|
DigiKey Part Number | 350-2053-2-ND - Tape & Reel (TR) 350-2053-1-ND - Cut Tape (CT) 350-2053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988270107F |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 566nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988270107F Models |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150120GS75000 | Würth Elektronik | 27,970 | 732-4990-1-ND | ¥1.90000 | Similar |
| SML-LX1206GC-TR1 | Lumex Opto/Components Inc. | 10,998 | 67-SML-LX1206GC-TR1CT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34800 | ¥13.48 |
| 100 | ¥0.94440 | ¥94.44 |
| 500 | ¥0.75770 | ¥378.85 |
| 1,000 | ¥0.69584 | ¥695.84 |
| 2,000 | ¥0.64308 | ¥1,286.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.58665 | ¥2,346.60 |
| 8,000 | ¥0.54919 | ¥4,393.52 |
| 12,000 | ¥0.52996 | ¥6,359.52 |
| 20,000 | ¥0.50820 | ¥10,164.00 |
| 28,000 | ¥0.49526 | ¥13,867.28 |
| 40,000 | ¥0.48262 | ¥19,304.80 |








