LED Panel Indicator Yellow Diffused 50° 1.9V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow Diffused 50° 1.9V 20mA Wire Leads - 6" (152.40mm)
5592301003F
5592301003F

5592301003F

DigiKey Part Number
350-2799-ND
Manufacturer
Manufacturer Product Number
5592301003F
Description
LED PNL IND YELLOW DIFF 5MM LDS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 50° 1.9V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
29mcd
Lamp Color
Yellow
Wavelength - Peak
585nm
Lens Color
Yellow
Viewing Angle
50°
Lens Transparency
Diffused
Termination Style
Wire Leads - 6" (152.40mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
1.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,400 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.85000¥19.85
10¥14.28200¥142.82
100¥10.97760¥1,097.76
500¥9.52240¥4,761.20
1,000¥9.04820¥9,048.20
2,000¥8.64641¥17,292.82
5,000¥8.20857¥41,042.85
10,000¥7.93617¥79,361.70
Manufacturers Standard Package

Other Suppliers on DigiKey

2,400In Stock
Ships from WEC