



5592101003F | |
|---|---|
DigiKey Part Number | 350-2796-ND |
Manufacturer | |
Manufacturer Product Number | 5592101003F |
Description | LED PNL IND RED DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 50° 2.2V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 6.3mcd |
Lamp Color Red | Wavelength - Peak 650nm |
Lens Color Red | Viewing Angle 50° |
Lens Transparency Diffused | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.85000 | ¥19.85 |
| 10 | ¥14.28200 | ¥142.82 |
| 100 | ¥10.97760 | ¥1,097.76 |
| 500 | ¥9.52240 | ¥4,761.20 |
| 1,000 | ¥9.04820 | ¥9,048.20 |
| 2,000 | ¥8.64641 | ¥17,292.82 |
| 5,000 | ¥8.20857 | ¥41,042.85 |
| 10,000 | ¥7.93617 | ¥79,361.70 |








