



5586003007F | |
|---|---|
DigiKey Part Number | 350-1592-ND |
Manufacturer | |
Manufacturer Product Number | 5586003007F |
Description | LED PNL IND BLUE CLEAR 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 45° 3.3V 30mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 520mcd |
Lamp Color Blue | Wavelength - Peak 468nm |
Lens Color Colorless | Viewing Angle 45° |
Lens Transparency Clear | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5586003027F | Dialight | 766 | 350-2596-ND | ¥27.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.37000 | ¥39.37 |
| 10 | ¥29.20100 | ¥292.01 |
| 100 | ¥23.20230 | ¥2,320.23 |
| 500 | ¥20.57724 | ¥10,288.62 |
| 1,000 | ¥19.72353 | ¥19,723.53 |
| 2,000 | ¥19.00127 | ¥38,002.54 |






