



5580501007F | |
|---|---|
DigiKey Part Number | 350-2772-ND |
Manufacturer | |
Manufacturer Product Number | 5580501007F |
Description | LED PNL IND GREEN CLEAR 3MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 2.1V 40mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Voltage 2.1V |
Manufacturer Dialight | Current 40mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.16" (4.06mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 70mcd |
Lens Color Colorless | Wavelength - Peak 565nm |
Lens Transparency Clear | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.97000 | ¥25.97 |
| 10 | ¥18.94700 | ¥189.47 |
| 100 | ¥14.75700 | ¥1,475.70 |
| 500 | ¥12.91624 | ¥6,458.12 |
| 1,000 | ¥12.31684 | ¥12,316.84 |
| 2,000 | ¥11.80943 | ¥23,618.86 |
| 5,000 | ¥11.25662 | ¥56,283.10 |




