
5553403F | |
|---|---|
DigiKey Part Number | 350-1728-ND |
Manufacturer | |
Manufacturer Product Number | 5553403F |
Description | LED CBI 2MM YELLOW TH PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 5V 4.7mA Round with Domed Top 2.00mm Dia Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 2.1mcd |
Manufacturer Dialight | Viewing Angle 40° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Yellow | Voltage Rating 5V |
Wavelength - Peak 583nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 4.7mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 10 | ¥16.94500 | ¥169.45 |
| 100 | ¥13.13190 | ¥1,313.19 |
| 500 | ¥11.45428 | ¥5,727.14 |
| 1,000 | ¥10.90746 | ¥10,907.46 |
| 2,000 | ¥10.44455 | ¥20,889.10 |
| 5,000 | ¥9.94019 | ¥49,700.95 |




