Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513520625F

DigiKey Part Number
350-4289-ND
Manufacturer
Manufacturer Product Number
51513520625F
Description
5MM PMVLPCONV .162"X.625"LG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bag
Lens Style
Round with Convex Top
Part Status
Active
Lens Size
5.00mm
Color
Clear, Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 664
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.11000¥10.11
10¥7.11900¥71.19
100¥5.28930¥528.93
500¥4.47648¥2,238.24
1,000¥4.21044¥4,210.44
2,000¥3.98476¥7,969.52
5,000¥3.73840¥18,692.00
10,000¥3.58493¥35,849.30
25,000¥3.41772¥85,443.00
Manufacturers Standard Package