Yellow 587nm LED Indication - Discrete 1.8V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973408207F

DigiKey Part Number
350-2463-2-ND - Tape & Reel (TR)
350-2463-1-ND - Cut Tape (CT)
350-2463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973408207F
Description
LED YELLOW CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 1.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
591nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.11mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.41mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,587
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥6.58300¥65.83
100¥4.87850¥487.85
500¥4.12226¥2,061.13
1,000¥3.87474¥3,874.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.59431¥7,188.62
4,000¥3.41973¥13,678.92
6,000¥3.33027¥19,981.62
10,000¥3.22933¥32,293.30
14,000¥3.16931¥44,370.34
20,000¥3.11079¥62,215.80
Manufacturers Standard Package