Light Pipe Single Clear Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151027F

DigiKey Part Number
350-2170-ND
Manufacturer
Manufacturer Product Number
5151027F
Description
LIGHT PIPE 1.68MM ROUND PANEL MT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
1.68mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,517
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.67000¥7.67
10¥5.32400¥53.24
100¥3.90990¥390.99
500¥3.27676¥1,638.38
1,000¥3.06919¥3,069.19
2,000¥2.89304¥5,786.08
5,000¥2.70056¥13,502.80
10,000¥2.58058¥25,805.80
25,000¥2.44981¥61,245.25
Manufacturers Standard Package