
PLPC1-500 | |
|---|---|
DigiKey Part Number | 492-1978-ND |
Manufacturer | |
Manufacturer Product Number | PLPC1-500 |
Description | LIGHT PIPE PNL MNT 1MM RND .500" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC1-500 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 1.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.51000 | ¥13.51 |
| 10 | ¥9.57700 | ¥95.77 |
| 100 | ¥7.20290 | ¥720.29 |
| 500 | ¥6.15268 | ¥3,076.34 |
| 1,000 | ¥5.80952 | ¥5,809.52 |
| 2,000 | ¥5.51853 | ¥11,037.06 |
| 5,000 | ¥5.20110 | ¥26,005.50 |
| 10,000 | ¥5.00348 | ¥50,034.80 |






