
SER0069 | |
|---|---|
DigiKey Part Number | 1738-SER0069-ND |
Manufacturer | |
Manufacturer Product Number | SER0069 |
Description | ST3215 SERIAL BUS SERVO (19.5KG, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brushed (Coreless) DC Motor Servomotor 42 RPM, 52 RPM Absolute 4 ~ 7.4VDC |
Category | RPM 42 RPM, 52 RPM |
Manufacturer DFRobot | Torque - Rated (oz-in / mNm) 270.8 / 1912.3 |
Packaging Bulk | Encoder Type Absolute |
Part Status Active | Size / Dimension Rectangular - 1.780" x 0.972" (45.20mm x 24.70mm) |
Type DC Motor | Diameter - Shaft 0.232" (5.90mm) |
Function Servomotor | Termination Style Wire Leads with Connector |
Motor Type Brushed (Coreless) | Gear Reduction Ratio 1:345 |
Voltage - Rated 4 ~ 7.4VDC | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.84000 | ¥198.84 |









