
SEN0644 | |
|---|---|
DigiKey Part Number | 1738-SEN0644-ND |
Manufacturer | DFRobot |
Manufacturer Product Number | SEN0644 |
Description | RS485 WATERPROOF AMBIENT LIGHT S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Light, Ambient Sensor RS-485 Output |
Category | Sensor Type Light, Ambient |
Manufacturer DFRobot | Output Type RS-485 |
Packaging Bulk | Operating Temperature -40°C ~ 80°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.41000 | ¥98.41 |




