Optical Sensor Ambient I2C Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0390

DigiKey Part Number
1738-SEN0390-ND
Manufacturer
Manufacturer Product Number
SEN0390
Description
SENSOR OPT AMBIENT MODULE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
DFRobot
Voltage - Supply
2.7V ~ 6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Ambient
Package / Case
Module
Proximity Detection
Yes
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.60000¥73.60
Manufacturers Standard Package