
SEN0263 | |
|---|---|
DigiKey Part Number | 1738-1414-ND |
Manufacturer | |
Manufacturer Product Number | SEN0263 |
Description | GRAVITY: I2C NON-CONTACT IR TEMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MLX90614 Temperature (IR) Sensor Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer DFRobot | Function Temperature (IR) |
Packaging Bulk | Utilized IC / Part MLX90614 |
Part Status Active | Contents Board(s) |
Platform Gravity |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥496.20000 | ¥496.20 |





