Temperature Sensor Analog, Infrared (IR) -40°C ~ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0256

DigiKey Part Number
1738-SEN0256-ND
Manufacturer
Manufacturer Product Number
SEN0256
Description
TS01 NON-CONTACT IR TEMPERATURE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Infrared (IR) -40°C ~ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Temperature - Remote
-70°C ~ 380°C
Manufacturer
DFRobot
Output Type
Analog Voltage
Packaging
Bulk
Voltage - Supply
5V ~ 24V
Part Status
Active
Accuracy - Highest (Lowest)
±0.5°C (±4°C)
Sensor Type
Analog, Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Sensing Temperature - Local
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥736.03000¥736.03
Manufacturers Standard Package