
FIT1007 | |
|---|---|
DigiKey Part Number | 1738-FIT1007-ND |
Manufacturer | |
Manufacturer Product Number | FIT1007 |
Description | M.2 (B+M KEY) TO 5G ETHERNET NET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M.2 BM Network Card 3.149" x 0.866" (80.00mm x 22.00mm) |
Category | Size / Dimension 3.149" x 0.866" (80.00mm x 22.00mm) |
Manufacturer DFRobot | Form Factor M.2 |
Packaging Bulk | Expansion Site/Bus M.2 BM |
Part Status Active | Ethernet RJ45 |
Function Network Card | Watchdog Timer No |
Power (Watts) 1.7 W | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥263.81000 | ¥263.81 |





