M.2 BM Network Card 3.149" x 0.866" (80.00mm x 22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT1005

DigiKey Part Number
1738-FIT1005-ND
Manufacturer
Manufacturer Product Number
FIT1005
Description
M.2 (B+M KEY) TO 2.5G ETHERNET N
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M.2 BM Network Card 3.149" x 0.866" (80.00mm x 22.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2
Manufacturer
DFRobot
Expansion Site/Bus
M.2 BM
Packaging
Bulk
Ethernet
RJ45
Part Status
Active
Watchdog Timer
No
Function
Network Card
Operating Temperature
0°C ~ 55°C
Size / Dimension
3.149" x 0.866" (80.00mm x 22.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.19000¥214.19
Manufacturers Standard Package