
FIT0982 | |
|---|---|
DigiKey Part Number | 1738-FIT0982-ND |
Manufacturer | |
Manufacturer Product Number | FIT0982 |
Description | THIN HEATSINK FOR LATTEPANDA MU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Category | Attachment Method Push Pin, Thermal Material |
Mfr | Shape Rectangular, Pin Fins |
Series | Length 2.756" (70.00mm) |
Packaging Bulk | Width 1.772" (45.00mm) |
Part Status Active | Fin Height 0.433" (11.00mm) |
Type Top Mount | Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.52000 | ¥40.52 |



