DC Motor Gearmotor 50 RPM 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Gearmotor 50 RPM 6VDC
FIT0579
FIT0579

FIT0579

DigiKey Part Number
1738-1417-ND
Manufacturer
Manufacturer Product Number
FIT0579
Description
GEARMOTOR 50 RPM 6V MICO METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 50 RPM 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
50 RPM
Manufacturer
DFRobot
Torque - Rated (oz-in / mNm)
3.47 / 24.5
Packaging
Bulk
Size / Dimension
Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm)
Part Status
Active
Diameter - Shaft
0.118" (3.00mm)
Type
DC Motor
Length - Shaft and Bearing
0.394" (10.00mm)
Function
Gearmotor
Termination Style
Solder Tab
Voltage - Rated
6VDC
Gear Reduction Ratio
298
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.63000¥66.63
Manufacturers Standard Package