DC Motor Gearmotor 300 RPM 2W Incremental 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0520

DigiKey Part Number
1738-1343-ND
Manufacturer
Manufacturer Product Number
FIT0520
Description
GEARMOTOR 300 RPM 6V METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 300 RPM 2W Incremental 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
50 / 353
Manufacturer
DFRobot
Power - Rated
2W
Packaging
Bulk
Encoder Type
Incremental
Part Status
Active
Size / Dimension
Round - 0.984" Dia (25.00mm)
Type
DC Motor
Diameter - Shaft
0.157" (4.00mm)
Function
Gearmotor
Length - Shaft and Bearing
0.472" (12.00mm)
Voltage - Rated
6VDC
Termination Style
Connector
RPM
300 RPM
Gear Reduction Ratio
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.80000¥176.80
Manufacturers Standard Package