8 Ohms General Purpose Speaker 2 W 450 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 2 W 450 Hz ~ 20 kHz Top Rectangular
It's All Automatic! An Access Control 'Trick or Treat' System for Your Halloween Party!
Sensor and Dev Board Kits for Efficient AI Environmental Sensing System Development | DigiKey x DFRobot

FIT0502

DigiKey Part Number
1738-FIT0502-ND
Manufacturer
Manufacturer Product Number
FIT0502
Description
STEREO ENCLOSED SPEAKER - 3W 8
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 2 W 450 Hz ~ 20 kHz Top Rectangular
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
DFRobot
Power - Rated
2 W
Packaging
Retail Package
Power - Max
3 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Rectangular
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
450 Hz ~ 20 kHz
Termination
Wire Leads
Frequency - Self Resonant
450kHz
Size / Dimension
2.756" L x 1.220" W (70.00mm x 31.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.591" (15.00mm)
Efficiency - dBA
86.00
Distortion Rating
10% Max
Efficiency - Testing
1W/500mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.94000¥28.94
Manufacturers Standard Package