DFRduino UNO R3 MCU Arduino R3 Shield Arduino IDE Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFRduino UNO R3 MCU Arduino R3 Shield Arduino IDE Starter Kit
Leveraging Development Boards and Modules to Achieve Multimodal Perception AI | DigiKey x DFRobot
Sensor and Dev Board Kits for Efficient AI Environmental Sensing System Development | DigiKey x DFRobot

DFR0100

DigiKey Part Number
DFR0100-ND
Manufacturer
Manufacturer Product Number
DFR0100
Description
STARTER KIT ARDUINO UNO R3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DFRduino UNO R3 MCU Arduino R3 Shield Arduino IDE Starter Kit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Main Purpose
MCU
Manufacturer
DFRobot
Interconnect System
Arduino R3 Shield
Packaging
Bulk
Suggested Programming Environment
Arduino IDE
Part Status
Active
Utilized IC / Part
ATmega328P
Kit Type
Starter Kit
Included MCU/MPU Board(s)
DFRduino UNO R3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥299.79000¥299.79
Manufacturers Standard Package