DC Motor Gearmotor 530 RPM Incremental 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Gearmotor 530 RPM Incremental 6VDC
FIT0481
FIT0481

FIT0481

DigiKey Part Number
1738-1261-ND
Manufacturer
Manufacturer Product Number
FIT0481
Description
GEARMOTOR 530 RPM 6V MICR METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 530 RPM Incremental 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Incremental
Manufacturer
DFRobot
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Packaging
Bulk
Diameter - Shaft
0.118" (3.00mm)
Part Status
Active
Length - Shaft and Bearing
0.394" (10.00mm)
Type
DC Motor
Mounting Hole Spacing
0.472" (12.00mm)
Function
Gearmotor
Termination Style
Connector
Voltage - Rated
6VDC
Gear Reduction Ratio
30
RPM
530 RPM
Weight
0.04 lb (18.14 g)
Torque - Rated (oz-in / mNm)
2.78 / 19.61
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.73000¥105.73
Manufacturers Standard Package