4205 | ||
---|---|---|
DigiKey Part Number | 1528-2964-ND | |
Manufacturer | ||
Manufacturer Product Number | 4205 | |
Description | BLACK MULTI-HUB WHEEL FOR TT / L | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Wheeled Robotics Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Motor(s), Wheel(s) |
Resource Type | Link |
---|---|
Datasheets | 4205 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9503.00.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
Attribute | Description |
---|---|
Other Names | 1528-2964 |
Standard Package | 1 |