
FIT0480 | |
|---|---|
DigiKey Part Number | 1738-FIT0480-ND |
Manufacturer | |
Manufacturer Product Number | FIT0480 |
Description | HIGH SPEED HDMI CABLE (3 FEET) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Category | Length 3.00' (914.40mm) |
Manufacturer DFRobot | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type HDMI-A Male | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-HH003F | Cinch Connectivity Solutions | 1,670 | 116-BC-HH003F-ND | ¥67.57000 | Parametric Equivalent |
| HDI-1403 | Quest Technology | 73 | 4867-HDI-1403-ND | ¥59.30000 | Parametric Equivalent |
| HDMI-HS-3BK | Triplett Test Equipment and Tools | 12 | 4958-HDMI-HS-3BK-ND | ¥57.89000 | Parametric Equivalent |
| HDMI2-CABLE-4K60-3F | StarTech.com | 162 | 5214-HDMI2-CABLE-4K60-3F-ND | ¥65.42000 | Parametric Equivalent |
| HDMI2-CABLE-GRIP-3F | StarTech.com | 27 | 5214-HDMI2-CABLE-GRIP-3F-ND | ¥65.42000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |

