
HDI-1403 | |
|---|---|
DigiKey Part Number | 4867-HDI-1403-ND |
Manufacturer | |
Manufacturer Product Number | HDI-1403 |
Description | CABLE M-M HDMI-A 3' SHLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Quest Technology International Inc. | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Double Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.30000 | ¥59.30 |
| 10 | ¥50.37300 | ¥503.73 |
| 25 | ¥47.21520 | ¥1,180.38 |
| 50 | ¥44.96060 | ¥2,248.03 |
| 100 | ¥42.81380 | ¥4,281.38 |
| 250 | ¥40.13364 | ¥10,033.41 |
| 500 | ¥38.21930 | ¥19,109.65 |
| 1,000 | ¥36.39675 | ¥36,396.75 |

