
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | - | |
Resistance (Ohms) | 220 ~ 10k | |
Power (Watts) | - | |
Tolerance | - | |
Features | - | |
Quantity | 16 Pieces (4 Values - 4 Each) | |
Mounting Type | Through Hole | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.06000 | ¥57.06 |









