New at DigiKey
ESP32-S3 - Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) Transceiver 850MHz ~ 930MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1195

DigiKey Part Number
1738-DFR1195-ND
Manufacturer
Manufacturer Product Number
DFR1195
Description
LORAWAN ESP32-S3 DEV BOARD WITH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
ESP32-S3 - Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) Transceiver 850MHz ~ 930MHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
PCB Trace Antenna(s) On-Board
Manufacturer
DFRobot
Utilized IC / Part
ESP32-S3
Packaging
Bulk
RF Type
Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®)
Part Status
Active
RF Frequency
850MHz ~ 930MHz
Type
Transceiver; Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®)
Function
Transceiver
Frequency
850MHz ~ 930MHz
Base Product Number
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥152.99000¥152.99
Manufacturers Standard Package