
DFR0504 | |
|---|---|
DigiKey Part Number | 1738-1341-ND |
Manufacturer | |
Manufacturer Product Number | DFR0504 |
Description | GRAVITY: ANALOG SIGNAL ISOLATOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6N137, STM8S103F3P6 Isolator Interface Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Interface | |
Function | Isolator | |
Utilized IC / Part | 6N137, STM8S103F3P6 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.57000 | ¥164.57 |




