


ISOW7841EVM | |
|---|---|
DigiKey Part Number | 296-45484-ND |
Manufacturer | |
Manufacturer Product Number | ISOW7841EVM |
Description | EVAL BOARD FOR ISOW7841 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISOW7841 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ISOW7841 |
Manufacturer Texas Instruments | Primary Attributes 4-Channel (Quad) |
Packaging Bulk | Secondary Attributes Short-Circuit and Thermal Protection |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Digital Isolator |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥602.77000 | ¥602.77 |






