ATmega328P, CC2540 Romeo BLE AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0305

DigiKey Part Number
1738-1130-ND
Manufacturer
Manufacturer Product Number
DFR0305
Description
ROMEO BLE ATMEGA328P/CC2540
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ATmega328P, CC2540 Romeo BLE AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATmega328P, CC2540
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, Gravity
Type
MCU 8-Bit
Suggested Programming Environment
Arduino
Core Processor
AVR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥326.66000¥326.66
Manufacturers Standard Package