
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 9.99A | |
Display Type | LED - Blue Characters | |
Number of Characters Per Row | 3 | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 4 ~ 30VDC | |
Panel Cutout Dimensions | Rectangular - 45.50mm x 26.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | 0.051 lb (23.13 g) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.40000 | ¥57.40 |







