Wrist Strap with Cord 6' (1.83m) 1 MOhms Light Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S0101

DigiKey Part Number
16-S0101-ND
Manufacturer
Manufacturer Product Number
S0101
Description
ADJUSTABLE WRIST STRAP, 1/8 (4MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 6' (1.83m) 1 MOhms Light Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
6' (1.83m)
Manufacturer
Desco
Number of Conductors
1
Packaging
Bulk
Strap Closure
Cam Lock
Part Status
Active
Strap Material
Polyester
Type
Wrist Strap with Cord
Strap Termination
4mm Snap Stud
Cord Type
Coiled
Resistance
1 MOhms
Cord Termination
4mm Snap Socket, Banana Plug
Color
Light Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09070Desco43016-1087-ND¥196.16000Similar
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.58000¥65.58
Manufacturers Standard Package