Wrist Strap with Cord 12' (3.66m) One Size 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 12' (3.66m) One Size 1 MOhms Black
Personnel Grounding ESD Wrist Straps
Requirements for an ESD Workstation Selecting a Personnel Grounding Tester

19851

DigiKey Part Number
19851-ND
Manufacturer
Manufacturer Product Number
19851
Description
WRIST STRAP DUAL ASSY 12' CORD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 12' (3.66m) One Size 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Length
12' (3.66m)
Manufacturer
Desco
Number of Conductors
2
Series
Strap Closure
Clasp
Packaging
Bulk
Strap Material
Elastic Fabric
Part Status
Active
Strap Termination
4mm Snap Stud (2)
Type
Wrist Strap with Cord
Resistance
1 MOhms
Cord Type
Coiled
Size
One Size
Cord Termination
3.5mm Right Angle Plug, 4mm Snap Socket (2)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥246.65000¥246.65
Manufacturers Standard Package