Cord (For Wrist Straps) 15' (4.57m) 10 Ohms Black, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDGB

DigiKey Part Number
4393-ESDGB-ND
Manufacturer
Manufacturer Product Number
ESDGB
Description
ESD BENCH MOUNT GROUND BLOCK
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 15' (4.57m) 10 Ohms Black, Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Straight
Manufacturer
Bertech
Cord Termination
#10 Ring Terminal, Banana Jack (2)
Series
Cord Length
15' (4.57m)
Packaging
Bag
Resistance
10 Ohms
Part Status
Active
Color
Black, Green
Type
Cord (For Wrist Straps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 894
Factory Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.05000¥124.05
10¥109.17300¥1,091.73
25¥104.72680¥2,618.17
50¥101.77180¥5,088.59
100¥99.11450¥9,911.45
250¥95.99592¥23,998.98
500¥93.89528¥46,947.64
Manufacturers Standard Package