Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 66.0 CFM (1.85m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR0612DHE-SP00

DigiKey Part Number
603-1710-ND
Manufacturer
Manufacturer Product Number
PFR0612DHE-SP00
Description
FAN AXIAL 60X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 66.0 CFM (1.85m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PFR0612DHE-SP00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
63.3dB(A)
Mfr
Power (Watts)
19.2 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.287 lb (130.18 g)
Width
38.00mm
Current Rating (Amps)
1.60A
Air Flow
66.0 CFM (1.85m³/min)
Voltage Range
7 ~ 13.2VDC
Static Pressure
2.502 in H2O (623.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
360¥173.46025¥62,445.69