Similar



EFB1512HHG-T500 | |
|---|---|
DigiKey Part Number | 603-1204-ND |
Manufacturer | |
Manufacturer Product Number | EFB1512HHG-T500 |
Description | FAN AXIAL 172X50.8MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 279.7 CFM (7.83m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB1512HHG-T500 Models |
Category | Power (Watts) 21.48 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.9 lbs (861.8 g) |
Width 50.80mm | Current Rating (Amps) 1.79A |
Air Flow 279.7 CFM (7.83m³/min) | Voltage Range 8 ~ 14VDC |
Static Pressure 0.800 in H2O (199.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 80000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
Noise 57.5dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD172SAP-12HBXC | Orion Fans | 26 | 1053-1176-ND | ¥985.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥704.95000 | ¥704.95 |
| 16 | ¥535.31313 | ¥8,565.01 |
| 32 | ¥497.77813 | ¥15,928.90 |
| 56 | ¥474.20554 | ¥26,555.51 |











