
DRF-24V480W3GBA | |
|---|---|
DigiKey Part Number | 1145-DRF-24V480W3GBA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-24V480W3GBA |
Description | AC/DC DIN RAIL 24V 480W 3PHASE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Power (Watts) 480W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC |
Number of Outputs 1 | Size / Dimension 4.88" L x 2.56" W x 5.01" H (124.0mm x 65.0mm x 127.3mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cULus, cURus, EAC, KC, SIQ, UKCA |
Current - Output (Max) 20A | Standard Number 60950-1; 61010-1; 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,893.00000 | ¥1,893.00 |
| 14 | ¥1,632.68643 | ¥22,857.61 |
| 28 | ¥1,570.47821 | ¥43,973.39 |




