Fan Blower 5VDC Square - 50mm L x 50mm H Ball 2.9 CFM (0.081m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 5VDC Square - 50mm L x 50mm H Ball 2.9 CFM (0.081m³/min) 2 Wire Leads
BFB0505MA-C
BFB0505MA-C

BFB0505MA-C

DigiKey Part Number
603-2132-ND
Manufacturer
Manufacturer Product Number
BFB0505MA-C
Description
FAN BLOWER 50X10.3MM 5VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 5VDC Square - 50mm L x 50mm H Ball 2.9 CFM (0.081m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.0dB(A)
Mfr
Power (Watts)
500 mW
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, VDE
Size / Dimension
Square - 50mm L x 50mm H
Weight
0.05 lb (22.68 g)
Width
10.30mm
Current Rating (Amps)
0.100A
Air Flow
2.9 CFM (0.081m³/min)
Voltage Range
3.5 ~ 5.5VDC
Static Pressure
0.383 in H2O (95.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
30000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFB0505MA-CDelta Electronics231603-2132-ND¥123.96000Parametric Equivalent
In-Stock: 231
Factory Stock: 12,768
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.96000¥123.96
10¥101.97800¥1,019.78
25¥97.02840¥2,425.71