Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.2 CFM (3.37m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB1212HJ-00

DigiKey Part Number
603-AFB1212HJ-00-ND
Manufacturer
Manufacturer Product Number
AFB1212HJ-00
Description
AXIAL 120X25 12VDC PWM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 120.2 CFM (3.37m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Mfr
Noise
50.0dB(A)
Series
Power (Watts)
8.4 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
32 ~ 158°F (0 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, TUV, UKCA
Width
25.40mm
Current Rating (Amps)
0.700A
Air Flow
120.2 CFM (3.37m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.476 in H2O (118.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥227.28000¥227.28
10¥182.83200¥1,828.32
25¥166.47240¥4,161.81
54¥153.60074¥8,294.44
108¥143.15426¥15,460.66
Manufacturers Standard Package