Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 147.0 CFM (4.12m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB1212EJ-01

DigiKey Part Number
603-AFB1212EJ-01-ND
Manufacturer
Manufacturer Product Number
AFB1212EJ-01
Description
AXIAL 120X25 12VDC PWM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 147.0 CFM (4.12m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Mfr
Noise
58.5dB(A)
Series
Power (Watts)
13.2 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, TUV, UKCA
Width
25.40mm
Current Rating (Amps)
1.10A
Air Flow
147.0 CFM (4.12m³/min)
Voltage Range
10.8 ~ 12.6VDC
Static Pressure
0.724 in H2O (180.3 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥209.30000¥209.30
10¥168.52300¥1,685.23
25¥153.47040¥3,836.76
54¥141.61722¥7,647.33
108¥131.65231¥14,218.45
270¥131.25215¥35,438.08
Manufacturers Standard Package