
AFB0924VHD-F00 | |
|---|---|
DigiKey Part Number | 603-2212-ND |
Manufacturer | |
Manufacturer Product Number | AFB0924VHD-F00 |
Description | FAN AXIAL 92X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 66.1 CFM (1.85m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 40.5dB(A) |
Series | Power (Watts) 3.84 W |
Packaging Box | RPM |
Part Status Not For New Designs | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.203 lb (92.08 g) |
Width 20.00mm | Current Rating (Amps) 0.160A |
Air Flow 66.1 CFM (1.85m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.198 in H2O (49.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.72000 | ¥111.72 |
| 10 | ¥90.48500 | ¥904.85 |
| 25 | ¥82.52040 | ¥2,063.01 |
| 88 | ¥72.39955 | ¥6,371.16 |
| 176 | ¥67.69835 | ¥11,914.91 |









