
AFB0412VHA-AF00 | |
|---|---|
DigiKey Part Number | 603-1998-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412VHA-AF00 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.3 CFM (0.260m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0412VHA-AF00 Models |
Category | Noise 35.5dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.031 lb (14.06 g) |
Width 10.00mm | Current Rating (Amps) 0.060A |
Air Flow 9.3 CFM (0.260m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.242 in H2O (60.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.51000 | ¥97.51 |
| 10 | ¥79.04700 | ¥790.47 |
| 25 | ¥72.11360 | ¥1,802.84 |
| 50 | ¥67.13940 | ¥3,356.97 |
| 100 | ¥62.43950 | ¥6,243.95 |
| 250 | ¥58.62824 | ¥14,657.06 |









