MFR Recommended




AFB02512HHA-AF00 | |
|---|---|
DigiKey Part Number | 603-1899-ND |
Manufacturer | |
Manufacturer Product Number | AFB02512HHA-AF00 |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 2.4 CFM (0.067m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB02512HHA-AF00 Models |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Not For New Designs | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 25mm L x 25mm H | Weight 0.024 lb (10.89 g) |
Width 10.00mm | Current Rating (Amps) 0.080A |
Air Flow 2.4 CFM (0.067m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.300 in H2O (74.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB02512HHA-CF00 | Delta Electronics | 0 | 603-AFB02512HHA-CF00-ND | ¥134.80000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 720 | ¥65.52921 | ¥47,181.03 |



