



10DRCG5 | |
|---|---|
DigiKey Part Number | 603-1137-ND |
Manufacturer | |
Manufacturer Product Number | 10DRCG5 |
Description | LINE FILTER 115V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 115V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1mH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥201.30000 | ¥201.30 |
| 10 | ¥164.29000 | ¥1,642.90 |
| 25 | ¥151.53040 | ¥3,788.26 |
| 60 | ¥140.26017 | ¥8,415.61 |
| 120 | ¥131.92908 | ¥15,831.49 |
| 300 | ¥121.65727 | ¥36,497.18 |
| 540 | ¥118.09081 | ¥63,769.04 |





