
1-NPT/603-1078 | |
|---|---|
DigiKey Part Number | 1-NPT/603-1078-ND |
Manufacturer | |
Manufacturer Product Number | 1-NPT/603-1078 |
Description | FAN AXL 120X38MM 12VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 48.0dB(A) |
Mfr | Power (Watts) 7.2 W |
Series | RPM |
Packaging Box | Termination 3 Position Rectangular Connector |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.565 lb (256.28 g) |
Width 38.00mm | Current Rating (Amps) 0.600A |
Air Flow 130.0 CFM (3.64m³/min) | Voltage Range 4 ~ 13.2VDC |
Static Pressure 0.420 in H2O (104.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.47000 | ¥174.47 |
| 10 | ¥140.68100 | ¥1,406.81 |
| 25 | ¥128.16400 | ¥3,204.10 |
| 50 | ¥119.24360 | ¥5,962.18 |
| 100 | ¥110.86290 | ¥11,086.29 |
| 250 | ¥108.28468 | ¥27,071.17 |












