
DVP12SA211T | |
|---|---|
DigiKey Part Number | 2039-DVP12SA211T-ND |
Manufacturer | |
Manufacturer Product Number | DVP12SA211T |
Description | DVP-S CPU 8DI/4DO, 24VDC, TRANSI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Delta Electronics/Industrial Automation | Display Type No Display |
Series | Communications RS-232, RS-485 |
Packaging Box | Memory Size 10K Words |
Part Status Active | Mounting Type DIN Rail |
Number of Inputs and Type 8 - Digital | Operating Temperature 0°C ~ 55°C |
Number of Outputs and Type 4 - Solid State | Approval Agency CE, cULus |
Expandable Expandable | Base Product Number |
| Box: | 6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,107.51000 | ¥2,107.51 |






